Part Details for PK-12N40P by Mallory Sonalert Products Inc
Overview of PK-12N40P by Mallory Sonalert Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-12N40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio 3VDC 15VDC 10mA 12VDC 83dBA 3600Hz to 4600Hz Pin Through Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 928 |
|
$1.8368 / $4.4800 | Buy Now |