Part Details for PJW483614L by Hammond Manufacturing
Overview of PJW483614L by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJW483614L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5965
|
Newark | Enclosure, Wall Mount, Pet, Gfr, Gray, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:1.23M, External Width - Metric:921Mm, External Depth - Metric:359Mm Rohs Compliant: Yes |Hammond PJW483614L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5,367.6200 | Buy Now |
DISTI #
4917-PJW483614L-ND
|
DigiKey | BOX FIBERGLASS 48.25"L X 36.25"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$5,751.4400 | Buy Now |
DISTI #
3937-PJW483614L-ND
|
DigiKey | BOX FIBERGLASS 48.25"L X 36.25"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$7,567.6725 / $8,848.3600 | Buy Now |
DISTI #
546-PJW483614L
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 48.25 x 36.25 x 14.13 - Fiberglass RoHS: Compliant | 0 |
|
$5,161.1700 | Order Now |
DISTI #
74724570
|
RS | N4X Wallmount Encl - 48.25 x 36.25 x 14.13 - Fiberglass | Hammond Manufacturing PJW483614L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,761.7100 | RFQ |
|
Onlinecomponents.com | enclosure - polyester wallmount RoHS: Compliant | 3 Factory Stock |
|
$4,093.0800 / $4,270.4300 | Buy Now |
|
Master Electronics | enclosure - polyester wallmount RoHS: Compliant | 3 Factory Stock |
|
$4,093.0800 / $4,270.4300 | Buy Now |