There are no models available for this part yet.
Overview of PJU16148TF by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PJU16148TF by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3448
|
Newark | Enclosure, Junction Box, Solid, Polyester, Grey Rohs Compliant: Yes |Hammond PJU16148TF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$235.0200 / $247.2900 | Buy Now | |
DISTI #
3937-PJU16148TF-ND
|
DigiKey | BOX FIBERGLASS 16.5"L X 14.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$402.4725 / $470.5800 | Buy Now | |
DISTI #
PJU16148TF-ND
|
DigiKey | BOX FIBERGLASS 16.5"L X 14.72"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$225.9832 / $237.8800 | Buy Now | |
DISTI #
546-PJU16148TF
|
Mouser Electronics | Electrical Enclosures N4X Solid Door Twist Latch w/flange - 16 x 14 x 8 - Fiberglass RoHS: Compliant | 0 |
|
$225.9800 / $237.7800 | Order Now | |
DISTI #
74724503
|
RS | N4X Solid Door Twist Latch w/flange - 16 x 14 x 8 - Fiberglass | Hammond Manufacturing PJU16148TF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$217.0200 / $252.3500 | RFQ | |
Onlinecomponents.com | enclosure - polyester with window RoHS: Compliant | 17 Factory Stock |
|
$226.4200 / $243.9300 | Buy Now | ||
Powell Electronics | NONMET HNG TWIST L FLAN Min Qty: 1 | 11 |
|
$221.3600 / $258.8200 | Buy Now | ||
Master Electronics | enclosure - polyester with window RoHS: Compliant | 17 Factory Stock |
|
$226.4200 / $243.9300 | Buy Now |
CAD Models for PJU16148TF by Hammond Manufacturing
Part Data Attributes for PJU16148TF by Hammond Manufacturing
PJU16148TF
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
PJU16148TFHammond ManufacturingVS
-