There are no models available for this part yet.
Overview of PJT014A0X3-SRZ by ABB Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PJT014A0X3-SRZ by ABB Semiconductors
Part Data Attributes for PJT014A0X3-SRZ by ABB Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ABB LTD
|
Package Description
|
SMT-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CAN, CSA
|
Efficiency (Main Output)
|
95.2%
|
Input Voltage-Max
|
14.4 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XXMA-N17
|
Length
|
12.2 mm
|
Line Regulation-Max
|
0.00022%
|
Load Regulation-Max
|
0.0727%
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
14 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
0.51 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Protections
|
OUTPUT OVER CURRENT; OVER TEMPARATURE
|
Ripple Voltage (Main Out)
|
0.0134 Vrms
|
Seated Height-Max
|
8.5 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
77 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.004 s
|
Width
|
12.2 mm
|
Alternate Parts for PJT014A0X3-SRZ
This table gives cross-reference parts and alternative options found for PJT014A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJT014A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150052348 | DC-DC Regulated Power Supply Module, | ABB Semiconductors | PJT014A0X3-SRZ vs 150052348 |