Part Details for PJT-27V150WBNA by Delta Power
Overview of PJT-27V150WBNA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT-27V150WBNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7470
|
Newark | Power Supply, Ac-Dc, 27V, 5.55A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):150W, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Fixed Rohs Compliant: Yes |Delta Electronics/power PJT-27V150WBNA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2100 / $59.5500 | Buy Now |