Part Details for PJT-12V100WBAA by Eltek
Overview of PJT-12V100WBAA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJT-12V100WBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJT-12V100WBAA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.33A 100W - Boxed Product (Development Kits) (Alt: PJT-12V100WBAA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$33.7916 | Buy Now |
DISTI #
PJT-12V100WBAA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 8.33A 100W (Alt: PJT-12V100WBAA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |