Part Details for PJSRV05-4-AU_S2_000A1 by PanJit Semiconductor
Overview of PJSRV05-4-AU_S2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJSRV05-4-AU_S2_000A1
PJSRV05-4-AU_S2_000A1 CAD Models
PJSRV05-4-AU_S2_000A1 Part Data Attributes
|
PJSRV05-4-AU_S2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSRV05-4-AU_S2_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2; TS 16949 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJSRV05-4-AU_S2_000A1
This table gives cross-reference parts and alternative options found for PJSRV05-4-AU_S2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSRV05-4-AU_S2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDLC5V0D3-TP-HF | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | PJSRV05-4-AU_S2_000A1 vs ESDLC5V0D3-TP-HF |
PG05HSUSC | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, USC, 2 PIN | KEC | PJSRV05-4-AU_S2_000A1 vs PG05HSUSC |
S-LSD05T1G | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | PJSRV05-4-AU_S2_000A1 vs S-LSD05T1G |
PJSRV05-4-AU_S1_000A1 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSRV05-4-AU_S2_000A1 vs PJSRV05-4-AU_S1_000A1 |
SES5VD323-2U | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | PJSRV05-4-AU_S2_000A1 vs SES5VD323-2U |
TESDA5V0ARFG | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | PJSRV05-4-AU_S2_000A1 vs TESDA5V0ARFG |