Part Details for PJSMS24C by PanJit Semiconductor
Results Overview of PJSMS24C by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJSMS24C Information
PJSMS24C by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for PJSMS24C
PJSMS24C CAD Models
PJSMS24C Part Data Attributes
|
PJSMS24C
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSMS24C
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PJSMS24C
This table gives cross-reference parts and alternative options found for PJSMS24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSMS24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMS24C-T7-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | PJSMS24C vs SMS24C-T7-LF |
CDSOT236-T24C | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PJSMS24C vs CDSOT236-T24C |