Part Details for PJSD12CW-AU_R1_000A1 by PanJit Semiconductor
Overview of PJSD12CW-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for PJSD12CW-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD12CWAUR1000A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V,ESD Protection,SOD-323,BI RoHS: Compliant | 0 |
|
$0.0440 / $0.0450 | Order Now |
DISTI #
PJSD12CW-AU-R1
|
TME | Diode: TVS array, 13.3÷14.7V, 15A, 350W, SOD323, reel,tape, ESD Min Qty: 1 | 0 |
|
$0.0730 / $0.1540 | RFQ |
|
NAC | 12V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PJSD12CW-AU_R1_000A1
PJSD12CW-AU_R1_000A1 CAD Models
PJSD12CW-AU_R1_000A1 Part Data Attributes
|
PJSD12CW-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD12CW-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-10-07 | |
Samacsys Manufacturer | PANJIT | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5; TS 16949 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PJSD12CW-AU_R1_000A1
This table gives cross-reference parts and alternative options found for PJSD12CW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD12CW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJSD12CW_R1_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | PJSD12CW-AU_R1_000A1 vs PJSD12CW_R1_10001 |
PJSD12CW-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | PJSD12CW-AU_R1_000A1 vs PJSD12CW-AU_R2_000A1 |
PJSD12CW_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 1 Element, Silicon, | PJSD12CW-AU_R1_000A1 vs PJSD12CW_R1_00001 |