Part Details for PJSD03W_R2_10001 by PanJit Semiconductor
Overview of PJSD03W_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PJSD03W_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJSD03W_R2_10001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0440 / $0.0560 | Order Now |
|
NAC | 3V,ESD Protection,SOD-323,UNI RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for PJSD03W_R2_10001
PJSD03W_R2_10001 CAD Models
PJSD03W_R2_10001 Part Data Attributes
|
PJSD03W_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJSD03W_R2_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 350W, 3V V(RWM), Unidirectional, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 5 V | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4.5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PJSD03W_R2_10001
This table gives cross-reference parts and alternative options found for PJSD03W_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJSD03W_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD03W-AU_R2_000A1 | Trans Voltage Suppressor Diode, 350W, 3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03W_R2_10001 vs PJSD03W-AU_R2_000A1 |
PJSD03W_R1_00001 | Trans Voltage Suppressor Diode, 3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03W_R2_10001 vs PJSD03W_R1_00001 |
PJSD03W-AU_R1_000A1 | Trans Voltage Suppressor Diode, 350W, 3V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | PJSD03W_R2_10001 vs PJSD03W-AU_R1_000A1 |
PJSD03W | Trans Voltage Suppressor Diode, 350W, 3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PJSD03W_R2_10001 vs PJSD03W |