Part Details for PJS6830_S1_00001 by PanJit Group
Overview of PJS6830_S1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJS6830_S1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJS6830_S1_00001TR-ND
|
DigiKey | MOSFET 2N-CH 20V 2A SOT23-6 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0733 / $0.1009 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.2A 20V N-CH SOT23-6L SMT | 0 |
|
$0.1413 / $0.1625 | RFQ |