Part Details for PJS6403_S1_00001 by PanJit Semiconductor
Overview of PJS6403_S1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJS6403_S1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJS6403_S1_00001
|
Mouser Electronics | MOSFET 30V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.1050 / $0.3900 | Order Now |
|
NAC | 30V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 339420 |
|
$0.0720 / $0.0800 | Buy Now |
DISTI #
PJS6403_S1_00001
|
Avnet Silica | SOT 23 6/ MOSFET SINGLE / P CHANNEL (Alt: PJS6403_S1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
Part Details for PJS6403_S1_00001
PJS6403_S1_00001 CAD Models
PJS6403_S1_00001 Part Data Attributes:
|
PJS6403_S1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJS6403_S1_00001
PanJit Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.4 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 46 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |