Part Details for PJS008-2003-1 by Yamaichi Electronics Co Ltd
Overview of PJS008-2003-1 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PJS008-2003-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-PJS008-2003-1
|
Mouser Electronics | Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE RoHS: Compliant | 955 |
|
$1.5600 / $3.0000 | Buy Now |
|
Future Electronics | Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$1.7000 | Buy Now |
|
GLYN GmbH & Co. KG | micro SD push/push reversed type, with positionin | 129 |
|
RFQ | |
|
New Advantage Corporation | Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$2.0400 / $2.1900 | Buy Now |
Part Details for PJS008-2003-1
PJS008-2003-1 CAD Models
PJS008-2003-1 Part Data Attributes:
|
PJS008-2003-1
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PJS008-2003-1
Yamaichi Electronics Co Ltd
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |