Part Details for PJRAS1X3S01X by Switchcraft Conxall
Overview of PJRAS1X3S01X by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJRAS1X3S01X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJRAS1X3S01X-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1080 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1332 | Buy Now |
DISTI #
502-PJRAS1X3S01X
|
Mouser Electronics | RCA Phono Connectors 3 POS RA PHONO JACK R-W-Y RoHS RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Onlinecomponents.com | Conn RCA F 3 POS Solder RA Thru-Hole 5 Terminal 3 Port RoHS: Compliant |
400 In Stock |
|
$1.9600 / $3.3300 | Buy Now |
DISTI #
53411905
|
Verical | Conn RCA F 3 POS Solder RA Thru-Hole 5 Terminal 3 Port Min Qty: 20 Package Multiple: 10 Date Code: 1927 | Americas - 400 |
|
$2.6000 / $4.3290 | Buy Now |
DISTI #
000000000005524032
|
Sager | RCA Phono Connectors 3 POS RA PHONO JACK R-W-Y RoHS | 0 |
|
Buy Now | |
|
Master Electronics | Conn RCA F 3 POS Solder RA Thru-Hole 5 Terminal 3 Port RoHS: Compliant |
400 In Stock |
|
$1.9600 / $3.3300 | Buy Now |
Part Details for PJRAS1X3S01X
PJRAS1X3S01X CAD Models
PJRAS1X3S01X Part Data Attributes
|
PJRAS1X3S01X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAS1X3S01X
Switchcraft Conxall
Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: 94-HB, SHIELDED | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 6 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |