Part Details for PJRAN1X1U04X by Switchcraft Conxall
Overview of PJRAN1X1U04X by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PJRAN1X1U04X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7618
|
Newark | Connector, Rca/Phono, Jack, 1 Position, No. Of Contacts:1Contacts, Gender:Jack, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Yellow, External Diameter:-, Product Range:-, Colour:Yellow Rohs Compliant: Yes |Switchcraft/conxall PJRAN1X1U04X RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
PJRAN1X1U04X-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3254 In Stock |
|
$0.7905 / $1.8900 | Buy Now |
DISTI #
502-PJRAN1X1U04X
|
Mouser Electronics | RCA Phono Connectors 1P RA PH JK YELLO RoHS: Not Compliant | 464 |
|
$0.7330 / $1.4500 | Buy Now |
DISTI #
70931435
|
RS | Connector, 1 POS RA PH JK YELLO | Switchcraft PJRAN1X1U04X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $1.1200 | RFQ |
|
Onlinecomponents.com | RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body. RoHS: Compliant |
670 In Stock |
|
$0.7370 / $1.2380 | Buy Now |
DISTI #
54435624
|
Verical | Conn Phono Jack F Solder RA Thru-Hole 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1928 | Americas - 650 |
|
$1.0023 / $1.6120 | Buy Now |
DISTI #
PJRAN1X1U04X
|
TTI | RCA Phono Connectors 1P RA PH JK YELLO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.6700 / $0.6900 | Buy Now |
DISTI #
000000000002482987
|
Sager | RCA Phono Connectors 1P RA PH JK YELLO Min Qty: 1 | 0 |
|
$0.7853 / $0.9200 | Buy Now |
DISTI #
PJRAN1X1U04X
|
Avnet Abacus | (Alt: PJRAN1X1U04X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RCA (Phono) Audio / Video Connector - 1 Position - 2 Contacts - Jack - Tin Plated Contacts - Metal Body. RoHS: Compliant |
670 In Stock |
|
$0.7370 / $1.2380 | Buy Now |
Part Details for PJRAN1X1U04X
PJRAN1X1U04X CAD Models
PJRAN1X1U04X Part Data Attributes
|
PJRAN1X1U04X
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAN1X1U04X
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Solid Lead Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | STANDARD: UL 94HB | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |