Part Details for PJRAN1X1U01 by Switchcraft Conxall
Overview of PJRAN1X1U01 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PJRAN1X1U01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Phono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ |
Part Details for PJRAN1X1U01
PJRAN1X1U01 CAD Models
PJRAN1X1U01 Part Data Attributes:
|
PJRAN1X1U01
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
PJRAN1X1U01
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solid Lead Terminal, Jack,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LOW PROFILE, 94V-0 | |
Audio Type | PHONO | |
Body Breadth | 0.512 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLID LEAD |