Part Details for PJQ5524_R2_00201 by PanJit Semiconductor
Overview of PJQ5524_R2_00201 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
5962-8700201UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700201ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for PJQ5524_R2_00201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJQ5524_R2_00201
|
Mouser Electronics | MOSFETs 30V N-Channel (LL) SGT MOSFET RoHS: Compliant | 3000 |
|
$0.2520 / $0.7500 | Buy Now |