Part Details for PJQ4548VP-AU-R2 by PanJit Semiconductor
Overview of PJQ4548VP-AU-R2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ4548VP-AU-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJQ4548VP-AU-R2
|
TTI | MOSFETs DFN3333 N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1510 | Buy Now |
DISTI #
PJQ4548VP-AU-R2
|
TME | Transistor: N-MOSFET, unipolar, 40V, 40A, Idm: 160A, 30W Min Qty: 1 | 0 |
|
$0.2360 / $0.6480 | RFQ |
Part Details for PJQ4548VP-AU-R2
PJQ4548VP-AU-R2 CAD Models
PJQ4548VP-AU-R2 Part Data Attributes
|
PJQ4548VP-AU-R2
PanJit Semiconductor
Buy Now
|
Compare Parts:
PJQ4548VP-AU-R2
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |