Part Details for PJQ4435EP_R2_00201 by PanJit Semiconductor
Overview of PJQ4435EP_R2_00201 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
5962-8700201UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700201ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for PJQ4435EP_R2_00201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJQ4435EPR200201
|
Mouser Electronics | MOSFETs 30V P-Channel Standard Trench MOSFET RoHS: Compliant | 0 |
|
$0.2160 / $0.2330 | Order Now |
DISTI #
PJQ4435EP-R2
|
TME | Transistor: P-MOSFET, unipolar, DFN8 Min Qty: 1 | 0 |
|
$0.1360 / $0.6220 | RFQ |