Part Details for PJQ2815_R1_00001 by PanJit Group
Overview of PJQ2815_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJQ2815_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJQ2815_R1_00001CT-ND
|
DigiKey | MOSFET 2P-CH 20V 4.2A 6DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7660 In Stock |
|
$0.2137 / $0.6500 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.4.2A 20V P-CH DFN2020-6L SMT | 0 |
|
$0.3532 / $0.4062 | RFQ |