Part Details for PJMH190N60E1_T0_00601 by PanJit Group
Overview of PJMH190N60E1_T0_00601 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
51701-10006012AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 60S 12P | |
10116782-006010LF | Amphenol Communications Solutions | Minitek<sup>reg;</sup> 1.0mm, Wire to Board connector, Right Angle, 6 Position. |
Price & Stock for PJMH190N60E1_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJMH190N60E1_T0_00601-ND
|
DigiKey | 600V/ 190MOHM / 20.6A/ EASY TO D Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1401 In Stock |
|
$1.6158 / $4.6700 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.20.6A 600V N-CH TO-247AD-3LD | 578 |
|
$1.8332 / $2.0165 | Buy Now |