Part Details for PJMF125N60FRC_T0_00601 by PanJit Semiconductor
Overview of PJMF125N60FRC_T0_00601 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7600601FA | Texas Instruments | Synchronous 4-Bit Up/Down Counters (Dual Clock With Clear) 16-CFP -55 to 125 |
Price & Stock for PJMF125N60FRC_T0_00601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJMF125N60FRCT06
|
Mouser Electronics | MOSFETs 600V/ 125mohms / 30A/ SJ MOSFET with Fast Recovery Qrr/trr / Ruggednss RoHS: Compliant | 0 |
|
$2.2300 / $2.3600 | Order Now |