Part Details for PJMD990N65EC_L2_00001 by PanJit Semiconductor
Overview of PJMD990N65EC_L2_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJMD990N65EC_L2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJMD990N65L20001
|
Mouser Electronics | MOSFET 22V,ESD Protection,SOT-23,UNI RoHS: Compliant | 2935 |
|
$0.7850 / $1.8100 | Buy Now |
DISTI #
PJMD990N65EC-L2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 4.7A, Idm: 9.5A, 47.5W Min Qty: 1 | 0 |
|
$0.3390 / $0.7800 | RFQ |
|
NAC | 22V,ESD Protection,SOT-23,UNI RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 14822 |
|
$0.6900 / $0.7200 | Buy Now |
DISTI #
PJMD990N65EC_L2_00001
|
Avnet Silica | PJ/990N65EC/TRL/13/HF/3K/TO-252AA/MOS/TO/NFET-650SMNH/NF650-QI23/PJ///" (Alt: PJMD990N65EC_L2_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |