Part Details for PJM13N30PA by PJSemi
Overview of PJM13N30PA by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJM13N30PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 13A 3.5W 12m10V13A 1.4V250uA 1 N-Channel SOP-8 MOSFETs ROHS | 200 |
|
$0.0629 / $0.0665 | Buy Now |