Part Details for PJHMI1614CCHTP by Hammond Manufacturing
Overview of PJHMI1614CCHTP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJHMI1614CCHTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6925
|
Newark | Hmi Cover Kit, Enclosure, Pc, Clear, Cover Type:Hmi Cover Kit, Cover Material:Polycarbonate, Cover Color:Transparent, For Use With:Hammond 18" X 16" And Larger Enclosures, External Depth - Metric:58Mm, External Width - Metric:361Mm Rohs Compliant: Yes |Hammond PJHMI1614CCHTP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$155.9600 / $161.4200 | Buy Now |
DISTI #
3937-PJHMI1614CCHTP-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$263.6180 / $308.2200 | Buy Now |
DISTI #
164-PJHMI1614CCHTP-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.5000 | Buy Now |
DISTI #
546-PJHMI1614CCHTP
|
Mouser Electronics | Electrical Enclosure Accessories J Box Clear Cover Tamperproof Screw Lid 16.01 x 14.23 x 2.27"-Polycarbonate RoHS: Compliant | 0 |
|
$157.6000 / $161.1300 | Order Now |
DISTI #
74724377
|
RS | PCHMI COVER CLEAR W/TAMPERPRF | Hammond Manufacturing PJHMI1614CCHTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$172.6000 / $200.7000 | RFQ |
|
Onlinecomponents.com | Polycarbonate HMI Hinged Cover, Clear RoHS: Compliant | 3 Factory Stock |
|
$148.7600 / $159.7800 | Buy Now |
|
Powell Electronics | PCHMI COVER CLEAR W/TAMPERPRF Min Qty: 1 | 2 |
|
$144.9900 / $169.5200 | Buy Now |
|
Master Electronics | Polycarbonate HMI Hinged Cover, Clear RoHS: Compliant | 3 Factory Stock |
|
$148.7600 / $159.7800 | Buy Now |