Part Details for PJHMI108L by Hammond Manufacturing
Overview of PJHMI108L by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJHMI108L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ6912
|
Newark | Hmi Cover Kit, Enclosure, Pc, Gray, Cover Type:Hmi Cover Kit, Cover Material:Polycarbonate, Cover Color:Gray, For Use With:Hammond 12" X 10" And Larger Enclosures, External Depth - Metric:58Mm, External Width - Metric:207Mm Rohs Compliant: Yes |Hammond PJHMI108L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$100.0000 / $114.5000 | Buy Now |
DISTI #
164-PJHMI108L-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-PJHMI108L
|
Mouser Electronics | Electrical Enclosure Accessories J Box Opaque Cover Snap Latch 9.93 x 8.15 x 2.27"-Polycarbonate RoHS: Compliant | 0 |
|
$97.5600 / $110.1000 | Order Now |
DISTI #
74724364
|
RS | PCHMI COVER W/LATCH | Hammond Manufacturing PJHMI108L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$95.6300 / $111.2000 | RFQ |
|
Onlinecomponents.com | Polycarbonate HMI Hinged Cover, Light Gray RoHS: Compliant | 18 Factory Stock |
|
$94.2000 / $119.4500 | Buy Now |
|
Powell Electronics | PCHMI COVER W/LATCH Min Qty: 1 | 12 |
|
$95.6300 / $111.8200 | Buy Now |
|
Master Electronics | Polycarbonate HMI Hinged Cover, Light Gray RoHS: Compliant | 18 Factory Stock |
|
$94.2000 / $119.4500 | Buy Now |