Part Details for PJEC2415VM1WS-AU_R1_000A1 by PanJit Semiconductor
Results Overview of PJEC2415VM1WS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJEC2415VM1WS-AU_R1_000A1 Information
PJEC2415VM1WS-AU_R1_000A1 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PJEC2415VM1WS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJEC2415VM1WSAU
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI RoHS: Compliant | 3437 |
|
$0.0580 / $0.3000 | Buy Now |
DISTI #
PJEC2415VM1WS-AUR1
|
TME | Diode: TVS, 17.1÷30.3V, 160W, asymmetric,bidirectional, SOD323 Min Qty: 1 | 0 |
|
$0.0749 / $0.4104 | RFQ |
|
NAC | 24V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
PJEC2415VM1WS-AU_R1_000A1
|
Avnet Silica | VMTR7HF5KSOD323TVSESDSODTEA02ATEA02AQI01PJ (Alt: PJEC2415VM1WS-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJEC2415VM1WS-AU_R1_000A1
PJEC2415VM1WS-AU_R1_000A1 CAD Models
PJEC2415VM1WS-AU_R1_000A1 Part Data Attributes
|
PJEC2415VM1WS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJEC2415VM1WS-AU_R1_000A1
PanJit Semiconductor
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |