Part Details for PJE8439_R1_00001 by PanJit Semiconductor
Overview of PJE8439_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PJE8439_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJE8439_R1_00001
|
Mouser Electronics | MOSFET 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 0 |
|
$0.0460 / $0.3900 | Order Now |
|
NAC | 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 2017409 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
PJE8439_R1_00001
|
Avnet Silica | /E39/TR/7/HF/4K/SOT-523/MOS/SOT/NFET-60TBMP/NF60TB-QI03/PJ///" (Alt: PJE8439_R1_00001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PJE8439_R1_00001
PJE8439_R1_00001 CAD Models
PJE8439_R1_00001 Part Data Attributes
|
PJE8439_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PJE8439_R1_00001
PanJit Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |