There are no models available for this part yet.
Overview of PJDLC05_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PJDLC05_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 98909 |
|
RFQ | |||
DISTI #
PJDLC05_R1_00001
|
Avnet Silica | SOT 23/400W/17A/5pF/ESD Prot./SMD/ULowCap/DD (Alt: PJDLC05_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PJDLC05_R1_00001 by PanJit Semiconductor
Part Data Attributes for PJDLC05_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
6 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PJDLC05_R1_00001
This table gives cross-reference parts and alternative options found for PJDLC05_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJDLC05_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJDLC05_R2_10001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC05_R2_10001 |
PJDLC05-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC05-AU_R2_000A1 |
PJDLC15-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC15-AU_R2_000A1 |
PJDLC05C-05_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC05C-05_R1_00001 |
PJDLC05C-05_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC05C-05_R2_00001 |
PJDLC05-AU_R1_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon, | PanJit Semiconductor | PJDLC05_R1_00001 vs PJDLC05-AU_R1_000A1 |