Part Details for PJD14P06A-AU_L2_000A1 by PanJit Semiconductor
Results Overview of PJD14P06A-AU_L2_000A1 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJD14P06A-AU_L2_000A1 Information
PJD14P06A-AU_L2_000A1 by PanJit Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PJD14P06A-AU_L2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PJD14P06AAUL2000
|
Mouser Electronics | MOSFETs 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant | 1495 |
|
$0.2020 / $0.7700 | Buy Now |
|
NAC | 60V P-Channel Enhancement Mode MOSFET RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1610 / $0.1880 | Buy Now |
DISTI #
PJD14P06A-AU_L2_000A1
|
Avnet Silica | Transistor MOSFET PCH 60V 14A 3Pin TO252AA TR (Alt: PJD14P06A-AU_L2_000A1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 21000 |
|
Buy Now |