Part Details for PJC945CT by Promax-Johnton Electronic Corporation
Overview of PJC945CT by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJC945CT
PJC945CT CAD Models
PJC945CT Part Data Attributes
|
PJC945CT
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJC945CT
Promax-Johnton Electronic Corporation
Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.12 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for PJC945CT
This table gives cross-reference parts and alternative options found for PJC945CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJC945CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJC945RX | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Promax-Johnton Electronic Corporation | PJC945CT vs PJC945RX |
PJC945RT | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Promax-Johnton Electronic Corporation | PJC945CT vs PJC945RT |
PJC945X | Small Signal Bipolar Transistor, 0.12A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Promax-Johnton Electronic Corporation | PJC945CT vs PJC945X |