Part Details for PJA600F-36-W by Cosel USA Inc
Overview of PJA600F-36-W by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA600F-36-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJA600F-36-W-ND
|
DigiKey | AC/DC CONVERTER 36V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$209.4700 | Buy Now |
DISTI #
436-PJA600F-36-W
|
Mouser Electronics | Switching Power Supplies 601.2W 36V 16.7A Parallel Operation RoHS: Compliant | 0 |
|
$189.8000 / $209.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$168.3400 | Buy Now |
Part Details for PJA600F-36-W
PJA600F-36-W CAD Models
PJA600F-36-W Part Data Attributes
|
PJA600F-36-W
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA600F-36-W
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.416666% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 16.7 A | |
Output Voltage-Max | 37.44 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 601.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s |