Part Details for PJA3460-AU_R1_000A1 by PanJit Group
Overview of PJA3460-AU_R1_000A1 by PanJit Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for PJA3460-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PJA3460-AU_R1_000A1CT-ND
|
DigiKey | SOT-23, MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0750 / $0.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 2.5A 75m��@2A,10V 1.25W 2.5V@250uA null SOT-23 MOSFETs ROHS | 2665 |
|
$0.0659 / $0.1154 | Buy Now |
|
Ozdisan Elektronik | MOSFET DIS.2.5A 60V N-CH SOT23 SMT | 0 |
|
$0.1257 / $0.1446 | RFQ |