Part Details for PJA300F-12 by Cosel USA Inc
Overview of PJA300F-12 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA300F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2017-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 16 Weeks Container: Box |
28 In Stock |
|
$92.5880 / $109.4200 | Buy Now |
DISTI #
436-PJA300F-12
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A Enclosed PowerSupply RoHS: Compliant | 46 |
|
$95.9500 / $109.4200 | Buy Now |
DISTI #
71085248
|
RS | Power Supply, AC-DC, Enclosed,300W,12V@25A,85-264V In | Cosel U.S.A. Inc. PJA300F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.4800 / $109.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.5900 | Buy Now |
DISTI #
000000000005624997
|
Sager | Switching Power Supplies 300W 12V 25A Enclosed PowerSupply Min Qty: 1 | 0 |
|
$94.7200 / $96.0200 | Buy Now |
|
Neutron USA | AC-DC Power Supply Single output: 300W 12V 25A Enclosed, Adj Vout, PFC, OCP, OVP, Input: 85-264 VAC, 82%Eff | 50 |
|
$259.3600 | Buy Now |
Part Details for PJA300F-12
PJA300F-12 CAD Models
PJA300F-12 Part Data Attributes:
|
PJA300F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA300F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.3 s | |
Width | 102 mm |