Part Details for PJA300F-12-M by Cosel USA Inc
Overview of PJA300F-12-M by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for PJA300F-12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJA300F-12-M-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$136.7700 | Buy Now |
DISTI #
436-PJA300F-12-M
|
Mouser Electronics | Switching Power Supplies 300W 12V 25A Si Rubber Attachment RoHS: Compliant | 0 |
|
$131.5200 / $136.7600 | Order Now |
DISTI #
71115920
|
RS | Power Supply, AC-DC, Enclosed,300W,12v@25A,85-264V In | Cosel U.S.A. Inc. PJA300F-12-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.7200 / $160.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$108.2300 | Buy Now |
DISTI #
000000000005625001
|
Sager | Switching Power Supplies 300W 12V 25A Si Rubber Attachment Min Qty: 1 | 0 |
|
$118.4000 / $120.0300 | Buy Now |