Part Details for PJA1500F-36 by Cosel USA Inc
Overview of PJA1500F-36 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJA1500F-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-PJA1500F-36-ND
|
DigiKey | AC/DC CONVERTER 36V 1512W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$431.2860 / $469.7100 | Buy Now |
DISTI #
436-PJA1500F-36
|
Mouser Electronics | Switching Power Supplies 1512W 36V 42A Enclosed RoHS: Compliant | 3 |
|
$431.2800 / $432.4700 | Buy Now |
DISTI #
71457909
|
RS | Power Supply, AC-DC, Enclosed, 1512W, 36V@42A, 85-264V In | Cosel U.S.A. Inc. PJA1500F-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$533.8500 / $574.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$386.9500 | Buy Now |
DISTI #
000000000006045530
|
Sager | Switching Power Supplies 1512W 36V 42A Enclosed Min Qty: 1 | 0 |
|
$423.3300 / $429.1400 | Buy Now |
|
Neutron USA | Switching Power Supplies 1512W 36V 42A Enclosed | 11 |
|
$1,003.0000 | Buy Now |
Part Details for PJA1500F-36
PJA1500F-36 CAD Models
PJA1500F-36 Part Data Attributes
|
PJA1500F-36
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PJA1500F-36
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, FCC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 268 mm | |
Line Regulation-Max | 0.05184% | |
Load Regulation-Max | 0.053025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 37.44 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1512 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.8 s | |
Width | 178 mm |