Part Details for PJ75BL50SC by PJSemi
Overview of PJ75BL50SC by PJSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ75BL50SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 68dB(1kHz) 200mA Fixed 5V Positive electrode 36V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 500 |
|
$0.0344 / $0.0363 | Buy Now |