Part Details for PJ494CD by Promax-Johnton Electronic Corporation
Overview of PJ494CD by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PJ494CD
PJ494CD CAD Models
PJ494CD Part Data Attributes:
|
PJ494CD
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ494CD
Promax-Johnton Electronic Corporation
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 17.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for PJ494CD
This table gives cross-reference parts and alternative options found for PJ494CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ494CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CPW | 40V, 0.2A 300KHz PWM controller 16-TSSOP 0 to 70 | Texas Instruments | PJ494CD vs TL494CPW |
TL598MJB | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | PJ494CD vs TL598MJB |
TL494CPWLE | PWM Control Circuit 16-TSSOP | Texas Instruments | PJ494CD vs TL494CPWLE |
TL494MJ883B | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | PJ494CD vs TL494MJ883B |
TL494IDE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | PJ494CD vs TL494IDE4 |
TL494MJB | PWM Control Circuit 16-CDIP -55 to 125 | Texas Instruments | PJ494CD vs TL494MJB |
TL598CDE4 | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | PJ494CD vs TL598CDE4 |
TL594Y | 0.25A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, UUC, DIE | Texas Instruments | PJ494CD vs TL594Y |
KIA494AP | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, DIP-16 | KEC | PJ494CD vs KIA494AP |
TL494CPWLE | Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | PJ494CD vs TL494CPWLE |