There are no models available for this part yet.
Overview of PJ2R-FFEE MIN. G by Prolight Opto Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
Z9169-A | Coilcraft Inc | RF Transformer, 3MHz Min, 1000MHz Max |
Price & Stock for PJ2R-FFEE MIN. G by Prolight Opto Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LEDP2-3030-PJ2R-FFEE
|
Maritex | 2912 |
|
$0.2610 / $0.3260 | Buy Now |