Part Details for PJ1117CM-ADJ by Promax-Johnton Electronic Corporation
Results Overview of PJ1117CM-ADJ by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ1117CM-ADJ Information
PJ1117CM-ADJ by Promax-Johnton Electronic Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for PJ1117CM-ADJ
PJ1117CM-ADJ CAD Models
PJ1117CM-ADJ Part Data Attributes
|
PJ1117CM-ADJ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ1117CM-ADJ
Promax-Johnton Electronic Corporation
Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, TO-263, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.65 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Width | 8.6 mm |
Alternate Parts for PJ1117CM-ADJ
This table gives cross-reference parts and alternative options found for PJ1117CM-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ1117CM-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1117RS-ADJ | HTC Korea | $0.1701 | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN | PJ1117CM-ADJ vs LM1117RS-ADJ |
PJ1117CZ-ADJ | Promax-Johnton Electronic Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3, TO-220, 3 PIN | PJ1117CM-ADJ vs PJ1117CZ-ADJ |
CLM2810U | Calogic Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | PJ1117CM-ADJ vs CLM2810U |
LM1117GF-ADJ | HTC Korea | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | PJ1117CM-ADJ vs LM1117GF-ADJ |
TS1540CPRO | Taiwan Semiconductor | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | PJ1117CM-ADJ vs TS1540CPRO |
LM1117GRS-ADJ | HTC Korea | Check for Price | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO2, TO-252, 3/2 PIN | PJ1117CM-ADJ vs LM1117GRS-ADJ |
CLM2810AT | Calogic Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, PLASTIC, D2PAK-3 | PJ1117CM-ADJ vs CLM2810AT |
CLM2810M | Calogic Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3 | PJ1117CM-ADJ vs CLM2810M |