Part Details for PJ1117CM-3.3V by Promax-Johnton Electronic Corporation
Overview of PJ1117CM-3.3V by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PJ1117CM-3.3V
PJ1117CM-3.3V CAD Models
PJ1117CM-3.3V Part Data Attributes
|
PJ1117CM-3.3V
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PJ1117CM-3.3V
Promax-Johnton Electronic Corporation
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 10.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.54 mm |
Alternate Parts for PJ1117CM-3.3V
This table gives cross-reference parts and alternative options found for PJ1117CM-3.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ1117CM-3.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ1117CW-3.3V | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | PJ1117CM-3.3V vs PJ1117CW-3.3V |
PJ1117CM-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Promax-Johnton Electronic Corporation | PJ1117CM-3.3V vs PJ1117CM-3.3 |
PJ1117CZ-3.3V | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | PJ1117CM-3.3V vs PJ1117CZ-3.3V |
PJ1117CW-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Promax-Johnton Electronic Corporation | PJ1117CM-3.3V vs PJ1117CW-3.3 |
PJ1117CP-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO2, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | PJ1117CM-3.3V vs PJ1117CP-3.3 |