Part Details for PJ1089-R by electro-PJP
Overview of PJ1089-R by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ1089-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ1089-R
|
TME | Connector: 4mm banana, plug, 36A, 30VAC, 60VDC, red, 58.6mm, 2.5mm2 Min Qty: 1 | 10 |
|
$4.3100 / $5.1200 | Buy Now |