Part Details for PJ1086RT by Hammond Manufacturing
Overview of PJ1086RT by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ1086RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5052
|
Newark | Enclosure, Junction Box, Pet, Gfr, Gray, Enclosure Type:Junction Box, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:257Mm, External Width - Metric:210Mm, External Depth - Metric:156Mm Rohs Compliant: Yes |Hammond PJ1086RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$145.8900 / $157.0200 | Buy Now |
DISTI #
3937-PJ1086RT-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
61 In Stock |
|
$255.6000 / $298.8500 | Buy Now |
DISTI #
PJ1086RT-ND
|
DigiKey | BOX FIBERGLASS 11.77"L X 9.9"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$133.5500 / $161.3100 | Buy Now |
DISTI #
546-PJ1086RT
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl - 10.14 x 8.26 x 6.13 - Fiberglass RoHS: Compliant | 0 |
|
$140.2800 / $150.9800 | Order Now |
DISTI #
70166133
|
RS | Enclosure, Junction Box, Polyester, NEMA 4X, Twist LatchSolid, 10.13x8.26x6.13 | Hammond Manufacturing PJ1086RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.8200 / $160.2600 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X polyester RoHS: Compliant | 90 Factory Stock |
|
$144.2300 / $154.9200 | Buy Now |
|
Powell Electronics | RAISED LID TWIST LATCH Min Qty: 1 | 59 |
|
$140.5800 / $164.3700 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X polyester RoHS: Compliant | 90 Factory Stock |
|
$144.2300 / $154.9200 | Buy Now |