Part Details for PJ012-6P6C1-F by On-Shore Technology Inc
Overview of PJ012-6P6C1-F by On-Shore Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ012-6P6C1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ012-6P6C1-F-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
894 In Stock |
|
$0.4151 / $0.9100 | Buy Now |
DISTI #
V99:2348_17709244
|
Arrow Electronics | Conn Modular Jack F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1904 | Americas - 218 |
|
$0.0897 / $0.1456 | Buy Now |
DISTI #
32885533
|
Verical | Conn Modular Jack F 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1904 | Americas - 218 |
|
$0.1456 | Buy Now |
Part Details for PJ012-6P6C1-F
PJ012-6P6C1-F CAD Models
PJ012-6P6C1-F Part Data Attributes:
|
PJ012-6P6C1-F
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PJ012-6P6C1-F
On-Shore Technology Inc
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.626 inch | |
Body Depth | 0.646 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PJ012-6P6C1-F
This table gives cross-reference parts and alternative options found for PJ012-6P6C1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PJ012-6P6C1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ33-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJ33-66BB |
MJTQ-66BBD | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTQ-66BBD |
MJTQ-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTQ-66BB |
MJTN-88BBK | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTN-88BBK |
MJ8A-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJ8A-66BB |
MJTA-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTA-66BB |
MJTN-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTN-66BB |
MJTP-66BBK | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJTP-66BBK |
MJ32-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJ32-66BB |
MJ31-66BB | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | PJ012-6P6C1-F vs MJ31-66BB |