Part Details for PJ-48V50WCNA by Delta Electronics Inc
Overview of PJ-48V50WCNA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PJ-48V50WCNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-1059-ND
|
DigiKey | AC/DC CONVERTER 48V 50W Min Qty: 56 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0957 | Buy Now |
DISTI #
108-PJ-48V50WCNA
|
Mouser Electronics | Switching Power Supplies 50W / 48V - Enclosed RoHS: Compliant | 52 |
|
$36.4500 / $42.2000 | Buy Now |
DISTI #
75116098
|
RS | 50W / 48V - Enclosed | Delta Electronics PJ-48V50WCNA RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 32 Weeks | 0 |
|
$32.9000 | Buy Now |
|
Neutron USA | Switching Power Supply 48V 50W 162 x 60 x 36 mm, Enclosed, Adjustable Output, PFC, Input: 85 ~ 264 VAC | 50 |
|
$141.8400 | Buy Now |
Part Details for PJ-48V50WCNA
PJ-48V50WCNA CAD Models
PJ-48V50WCNA Part Data Attributes
|
PJ-48V50WCNA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PJ-48V50WCNA
Delta Electronics Inc
Power Supply Modules/Adaptors
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |