Part Details for PJ-227-5A by Korean HROparts Electronics Co Ltd
Overview of PJ-227-5A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-227-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5mmAudio Connectors 30V 500mA SMD Audio Connectors ROHS | 285 |
|
$0.1139 / $0.2271 | Buy Now |
|
LCSC | 2.5mm headphone jack 30V 500mA SMD Audio Connectors (Headphones) ROHS | 285 |
|
$0.1187 / $0.2366 | Buy Now |
Part Details for PJ-227-5A
PJ-227-5A CAD Models
PJ-227-5A Part Data Attributes
|
PJ-227-5A
Korean HROparts Electronics Co Ltd
Buy Now
|
Compare Parts:
PJ-227-5A
Korean HROparts Electronics Co Ltd
|
Samacsys Manufacturer | Korean Hroparts Elec |