Part Details for PJ-202BH by CUI Inc
Overview of PJ-202BH by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-202BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 861 |
|
RFQ | ||
|
Quest Components | DC POWER PLUG OR JACK | 60 |
|
$0.4630 / $0.7716 | Buy Now |
|
Quest Components | DC POWER PLUG OR JACK | 28 |
|
$1.3750 / $2.2000 | Buy Now |
|
Quest Components | DC POWER PLUG OR JACK | 76 |
|
$7.7145 / $12.5100 | Buy Now |
|
NexGen Digital | 11 |
|
RFQ | ||
|
New Advantage Corporation | 24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 3200 |
|
$0.4600 / $0.4929 | Buy Now |