Part Details for PJ-076 by Same Sky
Overview of PJ-076 by Same Sky
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PJ-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 1.65 x 5.5 mm, Right Angle, Power Jack, Pcb Mount, Shielded RoHS: Compliant |
344 Partner Stock |
|
$0.4417 / $0.5722 | Buy Now |
Part Details for PJ-076
PJ-076 CAD Models
PJ-076 Part Data Attributes
|
PJ-076
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PJ-076
Same Sky
24V, 2.5A, 1.65mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Body Breadth | 0.283 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.429 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER PLUG OR JACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.65 mm | |
Rated Current (Power) | 2.5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |