-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PJ-051BH by Same Sky is a DC Power Plug or Jack.
DC Power Plugs or Jacks are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-051BH-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 19 Weeks Container: Bag |
39120 In Stock |
|
$0.4600 / $0.7800 | Buy Now |
DISTI #
490-PJ-051BH
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 516 |
|
$0.4870 / $0.9500 | Buy Now |
|
Future Electronics | 24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag |
37945 Bag |
|
$0.4700 / $0.5300 | Buy Now |
|
Future Electronics | 24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Bag |
0 Bag |
|
$0.4700 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 2.5 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector RoHS: Compliant |
23800 In Stock |
|
$0.4761 / $0.7080 | Buy Now |
DISTI #
PJ-051BH
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1000 |
|
$0.4920 / $0.7410 | Buy Now |
|
Master Electronics | 2.5 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector RoHS: Compliant |
23800 In Stock |
|
$0.4761 / $0.7080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PJ-051BH
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PJ-051BH
Same Sky
2.5 x 6.0 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |