Part Details for PJ-038AH by Same Sky
Overview of PJ-038AH by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PJ-038AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-038AH-ND
|
DigiKey | CONN PWR JACK 2X6.5MM SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bag |
4525 In Stock |
|
$0.4616 / $1.1300 | Buy Now |
DISTI #
490-PJ-038AH
|
Mouser Electronics | DC Power Connectors Power Jacks RoHS: Compliant | 7788 |
|
$0.4590 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 2.0 x 6.2 mm, 5.0 A, Horizontal, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
1600 In Stock |
|
$0.4165 / $0.4688 | Buy Now |
|
Master Electronics | 2.0 x 6.2 mm, 5.0 A, Horizontal, Panel Mount, Dc Power Jack Connector RoHS: Compliant |
1600 In Stock |
|
$0.4165 / $0.4688 | Buy Now |